

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single
Socket
straight
2.4 mm
12 A
12 A
0.75 mm²
Socket
Soldering
Not insulated
99022848
BU 24 Ni
(Ø) 4.1 mm
2.4 mm program
Yes
2.4 mm
1 pc(s)
Silver plated
Nickel plated
4.1 mm
30 V AC
60 V DC
4.1 mm
From -40 °C to +110 °C. °C
3 mΩ
Datasheet 3385748 Schützinger BU 24 Ni Socket straight Pin diameter: 2.4 mm 1 pc(s) Single
User & Safety Instructions 3385748 Schützinger BU 24 Ni Socket straight Pin diameter: 2.4 mm 1 pc(s) Single