There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Spring-loaded plug
straight
2 mm
0.5 mm²
Brown
99027702
DI FK 02 L Au / BR
(Ø) 2 mm
Yes
1 pc(s)
PA 6.6
Gold plated
Stift-Ø: 2 mm mm
2 mm
Operating temperature from -25 °C to +90 °C. °C
Datasheet 3743565 Schützinger DI FK 02 L Au / BR Spring-loaded plug straight Pin diameter: 2 mm Brown 1 pc(s) Piece
User & Safety Instructions 3743565 Schützinger DI FK 02 L Au / BR Spring-loaded plug straight Pin diameter: 2 mm Brown 1 pc(s) Piece