There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Safety surface-mount socket
straight
4 mm
32 A
32 A
Socket
Screws
Black
Insulated
99023239
DI SAB 9430 Au / SW
12.2
4 mm safety program
Yes
4 mm
M4 x 0.7 nuts
1 pc(s)
PA 6.6 UL94 - V2
Gold plated
12.2 mm
1500 V DC
1000 V
600 V
From -25 °C to +80 °C. °C
5 mΩ
Datasheet 3385763 Schützinger DI SAB 9430 Au / SW Safety surface-mount socket straight Pin diameter: 4 mm Black 1 pc(s) Piece
User & Safety Instructions 3385763 Schützinger DI SAB 9430 Au / SW Safety surface-mount socket straight Pin diameter: 4 mm Black 1 pc(s) Piece
Information 3385763 Schützinger DI SAB 9430 Au / SW Safety surface-mount socket straight Pin diameter: 4 mm Black 1 pc(s) Piece