

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single
Safety socket
straight
24 A
24 A
Socket
Type C CEE 7/16 plug 4.8 mm
Orange
Insulated
99023279
DI SEB 6450 Ni / OR
(Ø) 4 mm
4 mm safety program
Yes
4 mm
1 pc(s)
PA 6.6 UL94 - V2
Nickel plated
12.2 mm
1000 V
4 mm
From -25 °C to +80 °C. °C
5 mΩ
Datasheet 3385788 Schützinger DI SEB 6450 Ni / OR Safety socket straight Orange 1 pc(s) Single
User & Safety Instructions 3385788 Schützinger DI SEB 6450 Ni / OR Safety socket straight Orange 1 pc(s) Single
Information 3385788 Schützinger DI SEB 6450 Ni / OR Safety socket straight Orange 1 pc(s) Single