

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Safety socket
straight
4 mm
24 A
24 A
Socket
Type C CEE 7/16 plug 6.3 mm
Brown
Insulated
99023282
DI SEB 7080 Ni / BR
(Ø) 4 mm
4 mm safety program
Yes
4 mm
1 pc(s)
PA 6.6 UL94 - V2
Nickel plated
12.2 mm
1000 V
4 mm
From -25 °C to +80 °C. °C
5 mΩ
Datasheet 3385791 Schützinger DI SEB 7080 Ni / BR Safety socket straight Pin diameter: 4 mm Brown 1 pc(s) Piece
User & Safety Instructions 3385791 Schützinger DI SEB 7080 Ni / BR Safety socket straight Pin diameter: 4 mm Brown 1 pc(s) Piece
Information 3385791 Schützinger DI SEB 7080 Ni / BR Safety socket straight Pin diameter: 4 mm Brown 1 pc(s) Piece