There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Safety socket
straight
32 A
32 A
Socket
Screws
Red
Insulated
99023246
DI SEB 9424 Ni / RT
(Ø) 4 mm
4 mm safety program
Yes
4 mm
M4 x 0.7 nuts
1 pc(s)
PA 6.6 UL94 - V2
Nickel plated
12.2 mm
1500 V DC
1000 V
600 V
4 mm
From -25 °C to +80 °C. °C
7 mΩ
Datasheet 3385768 Schützinger DI SEB 9424 Ni / RT Safety socket straight Red 1 pc(s) Piece
User & Safety Instructions 3385768 Schützinger DI SEB 9424 Ni / RT Safety socket straight Red 1 pc(s) Piece
Information 3385768 Schützinger DI SEB 9424 Ni / RT Safety socket straight Red 1 pc(s) Piece