There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Spring-loaded safety plug
straight
4 mm
32 A
32 A
2.5 mm²
Plug
Soldering
Green
Insulated
99021933
DI SFK 8500 L Ni / AS / GN
(Ø) 4 mm
4 mm safety program
Yes
1 pc(s)
PA 6.6 UL94 - V2
Nickel plated
10 mm
1000 V
4 mm
From -25 °C to +80 °C. °C
PA 6.6
3 mΩ
Datasheet 3385794 Schützinger DI SFK 8500 L Ni / AS / GN Spring-loaded safety plug straight Pin diameter: 4 mm Green 1 pc(s) Piece
User & Safety Instructions 3385794 Schützinger DI SFK 8500 L Ni / AS / GN Spring-loaded safety plug straight Pin diameter: 4 mm Green 1 pc(s) Piece