

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pole terminal
Screws
Solder tag
Ring terminal
Jack connector
Black
1 pc(s)
200 A
200 A
POL 201 L / SW
POL 201 L / SW
Polycarbonate
1000 V
From -25 °C to +115 °C
Brass
yes
Datasheet 2899745 Schützinger Pole terminal Black 200 A 1 pc(s)
User & Safety Instructions 2899745 Schützinger Pole terminal Black 200 A 1 pc(s)