

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Pole terminal
Screws
Solder tag
Ring terminal
Jack connector
Blue
1 pc(s)
200 A
200 A
POL 201 L / BL
POL 201 L / BL
Polycarbonate
1000 V
4 mm
From -25 °C to +115 °C
Brass
yes
Datasheet 2899747 Schützinger Pole terminal Blue 200 A 1 pc(s) Piece
User & Safety Instructions 2899747 Schützinger Pole terminal Blue 200 A 1 pc(s) Piece