

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Pole terminal
Screws
Solder tag
Ring terminal
Jack connector
Red
1 pc(s)
200 A
200 A
POL 201 L / RT
POL 201 L / RT
Polycarbonate
1000 V
4 mm
From -25 °C to +115 °C
Brass
yes
Datasheet 2899744 Schützinger Pole terminal Red 200 A 1 pc(s) Piece
User & Safety Instructions 2899744 Schützinger Pole terminal Red 200 A 1 pc(s) Piece