

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety test lead
100 cm
Green-yellow
PVC
1 mm²
1000 V
From -10 °C to +70 °C. °C
16 A
16 A
Nickel plated
CAT II 1000 V
VSFK 8500 / 1 / 100 / GNGE
PA 6.6 UL94 - V2
Datasheet 2899721 Schützinger Safety test lead 100 cm Green-yellow 1 pc(s)
User & Safety Instructions 2899721 Schützinger Safety test lead 100 cm Green-yellow 1 pc(s)