

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety test lead
150 cm
Green
PVC
2.5 mm²
1000 V
From -10 °C to +70 °C. °C
32 A
32 A
Nickel plated
CAT III 1000 V
VSFK 8700 / 2.5 / 150 / GN
PA 6.6 UL94 - V2
Datasheet 2899636 Schützinger Safety test lead 150 cm Green 1 pc(s)
User & Safety Instructions 2899636 Schützinger Safety test lead 150 cm Green 1 pc(s)