

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety test lead
200 cm
Black
Scoop-proof
PVC
2.5 mm²
1000 V
From -10 °C to +70 °C. °C
32 A
32 A
Nickel plated
CAT II 1000 V
VSFK 8500 / 2.5 / 200 / SW
PA 6.6 UL94 - V2
yes
Datasheet 2899739 Schützinger Safety test lead 200 cm Black 1 pc(s)
User & Safety Instructions 2899739 Schützinger Safety test lead 200 cm Black 1 pc(s)