

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety test lead
200 cm
Green-yellow
Insulated
PVC
2.5 mm²
1000 V
From -10 °C to +70 °C. °C
32 A
32 A
Nickel plated
CAT III 1000 V
VSFK 8700 / 2.5 / 200 / GNGE
PA 6.6 UL94 - V2
yes
Datasheet 2899639 Schützinger Safety test lead 200 cm Green-yellow 1 pc(s)
User & Safety Instructions 2899639 Schützinger Safety test lead 200 cm Green-yellow 1 pc(s)