

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety test lead
200 cm
Red
Scoop-proof
PA 6.6
2.5 mm²
1000 V
From -10 °C to +70 °C. °C
32 A
32 A
Gold plated
CAT III 1000 V
VSFK 8701 / 2.5 / 200 / RT
PA 6.6 UL94 - V2
yes
Datasheet 2899641 Schützinger Safety test lead 200 cm Red 1 pc(s)
User & Safety Instructions 2899641 Schützinger Safety test lead 200 cm Red 1 pc(s)