
Schützinger SEB 6452 Ni / GNGE Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Green, Yellow 1 pc(s) Pie
Number
Highlights & Details
Mounted safety socket SEB 6452
- 32 A Green, Yellow
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Safety jack socket
- Connector type
Socket, vertical vertical
- Pin Ø
4 mm
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Connection
Type C CEE 7/16 plug 6.3 mm
- Factory colour
Green
Yellow
- Insulation type
Insulated
- Manufacturer part #
SEB 6452 Ni / GNGE
- Type
SEB 6452 Ni / GNGE
- Dim
(Ø) 4 mm
- Type
Mounted safety socket
- Content
1 pc(s)
- Insulation material
PA 6.6
- Contact material
Nickel plated
- Nominal voltage
1000 V
- (Ø)
4 mm
- RoHS-compliant
Yes
- Temperature range
-25 - +80 °C
- Compatible with (details)
Circuit board thickness up to 6 mm
- Material (details)
Insulation: polyamide 6.6 · Contact: Nickel-plated
- Connection
M4
Documents & Downloads
Datasheet
Datasheet 1537939 Schützinger SEB 6452 Ni / GNGE Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Green, Yellow 1 pc(s) Pie
User & Safety Instructions
User & Safety Instructions 1537939 Schützinger SEB 6452 Ni / GNGE Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Green, Yellow 1 pc(s) Pie
Description
This text is machine translated.






