

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Spring-loaded safety plug
Plug
4 mm
32 A
32 A
2.5 mm²
Soldering
Black
SFK 8500 L Ni / AS / SW
SFK 8500 L Ni / AS / SW
(Ø) 4 mm
Yes
4 mm
1 pc(s)
PA 6.6 UL94 - V2
Nickel plated
1000 V
4 mm
From -25 °C to +80 °C. °C
yes
Datasheet 2899630 Schützinger Spring-loaded safety plug Plug Pin diameter: 4 mm Black 1 pc(s) Piece
User & Safety Instructions 2899630 Schützinger Spring-loaded safety plug Plug Pin diameter: 4 mm Black 1 pc(s) Piece