

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection cable
200 cm
Brown
Insulated
PA 6.6
PVC
1 mm²
Operating temperature from -10 °C to +70 °C. °C
Gold plated
CAT II 1000 V
VSFK 8500 / 1 / 200 / BR
Datasheet 3743603 Schützinger VSFK 8500 / 1 / 200 / BR Connection cable 200 cm Brown 1 pc(s)
User & Safety Instructions 3743603 Schützinger VSFK 8500 / 1 / 200 / BR Connection cable 200 cm Brown 1 pc(s)