
Number
Highlights & Details
Schützinger VSFK 8500 / 2.5 / 100 / SW
- Safety connection cable
- 2 safety spring basket plugs with axial socket
- Assembled on highly flexible, double insulated PVC cable 2.5 mm²
- Narrower design - grid spacing 10 mm
- The grip sleeves are made of UL-listed material
- This text is machine translated.
Technical specifications
- Product type
Safety test lead
- Type A
4 mm plug
- Type B
4 mm plug
- Cable length
100.00 cm
- Factory colour
Black
- Plug features
Scoop-proof
Straight
Insulation sleeve
Nestable
- Material
PVC
PA 6.6
- Cable cross section
2.5 mm²
- Nominal voltage
1000 V
- Diameter/connectortype
4 mm
- Temperature range
-10 °C to +70 °C
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Jack diameter
4 mm
- Contact material
Nickel plated
- Reading category
CAT II 1000 V
- Width
56.5 mm
- Height
18.1 mm
- Type
VSFK 8500 / 2.5 / 100 / SW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2376003 Schützinger VSFK 8500 / 2.5 / 100 / SW Safety test lead 4 mm plug 4 mm plug 100.00 cm Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2376003 Schützinger VSFK 8500 / 2.5 / 100 / SW Safety test lead 4 mm plug 4 mm plug 100.00 cm Black 1 pc(s)


![Schützinger VSFK 8500 / 1 / 100 / BL Safety test lead [4 mm plug - 4 mm plug] 100.00 cm Blue 1 pc(s)](https://asset.conrad.com/media10/isa/160267/c1/-/en/002375984PI99/image.jpg?x=100&y=100)
![Schützinger VSFK 8500 / 1 / 100 / GE Safety test lead [4 mm plug - 4 mm plug] 100.00 cm Yellow 1 pc(s)](https://asset.conrad.com/media10/isa/160267/c1/-/en/002375985PI99/image.jpg?x=100&y=100)

![Schützinger VSFK 8500 / 1 / 100 / RT Safety test lead [4 mm plug - 4 mm plug] 100.00 cm Red 1 pc(s)](https://asset.conrad.com/media10/isa/160267/c1/-/en/002375987PI99/image.jpg?x=100&y=100)

![Schützinger VSFK 8500 / 1 / 200 / BL Safety test lead [4 mm plug - 4 mm plug] 200.00 cm Blue 1 pc(s)](https://asset.conrad.com/media10/isa/160267/c1/-/en/002375989PI99/image.jpg?x=100&y=100)


![Schützinger VSFK 8500 / 1 / 200 / RT Safety test lead [4 mm plug - 4 mm plug] 200.00 cm Red 1 pc(s)](https://asset.conrad.com/media10/isa/160267/c1/-/en/002375992PI99/image.jpg?x=100&y=100)