

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection lead
25 cm
Red
Insulated
PA 6.6
PVC
2.5 mm²
4 mm
Operating temperature from -10 °C to +70 °C. °C
Nickel plated
CAT II 1000 V
VSFK 8500 / 2.5 / 25 / RT
Datasheet 3743535 Schützinger VSFK 8500 / 2.5 / 25 / RT Connection lead 25 cm Red 1 pc(s)
User & Safety Instructions 3743535 Schützinger VSFK 8500 / 2.5 / 25 / RT Connection lead 25 cm Red 1 pc(s)