
Number
Highlights & Details
Schützinger VSFK 8700/1/200/BL
- CAT III 1000 V
Technical specifications
- Factory colour
Blue
- Cable cross section
1 mm²
- Diameter/connectortype
4 mm
- Temperature range
-10 °C to +70 °C
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Cable length
200.00 cm
- Type A
4 mm plug
- Type B
4 mm plug
- Height
18.1 mm
- Width
56.5 mm
- Material
PVC
PA 6.6
- Reading category
CAT III 1000 V
- Plug features
Scoop-proof
Straight
Insulation sleeve
Nestable
- Type
VSFK 8700 / 1 / 200 / BL
- Nominal voltage
1000 V
- Contact material
Nickel plated
- Jack diameter
4 mm
- Product type
Safety test lead
Documents & Downloads
Datasheet
Datasheet 2376018 Schützinger VSFK 8700 / 1 / 200 / BL Safety test lead 4 mm plug 4 mm plug 200.00 cm Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2376018 Schützinger VSFK 8700 / 1 / 200 / BL Safety test lead 4 mm plug 4 mm plug 200.00 cm Blue 1 pc(s)

![Schützinger VSFK 8500 / 1 / 100 / BL Safety test lead [4 mm plug - 4 mm plug] 100.00 cm Blue 1 pc(s)](https://asset.conrad.com/media10/isa/160267/c1/-/en/002375984PI99/image.jpg?x=100&y=100)
![Schützinger VSFK 8500 / 1 / 100 / GE Safety test lead [4 mm plug - 4 mm plug] 100.00 cm Yellow 1 pc(s)](https://asset.conrad.com/media10/isa/160267/c1/-/en/002375985PI99/image.jpg?x=100&y=100)

![Schützinger VSFK 8500 / 1 / 100 / RT Safety test lead [4 mm plug - 4 mm plug] 100.00 cm Red 1 pc(s)](https://asset.conrad.com/media10/isa/160267/c1/-/en/002375987PI99/image.jpg?x=100&y=100)

![Schützinger VSFK 8500 / 1 / 200 / BL Safety test lead [4 mm plug - 4 mm plug] 200.00 cm Blue 1 pc(s)](https://asset.conrad.com/media10/isa/160267/c1/-/en/002375989PI99/image.jpg?x=100&y=100)


![Schützinger VSFK 8500 / 1 / 200 / RT Safety test lead [4 mm plug - 4 mm plug] 200.00 cm Red 1 pc(s)](https://asset.conrad.com/media10/isa/160267/c1/-/en/002375992PI99/image.jpg?x=100&y=100)
