
Number
DAR100513 Bluetooth Music Receiver & Transmitter
Highlights & Details
- Transmitter: Conversion of a jack or optical signal (input) into a Bluetooth® signal (output)
- Receiver: Conversion of a Bluetooth® signal (input) into a jack or optical signal (output)
- Suitable for all Bluetooth®-enabled devices
- Automatic connection establishment
- Dual Pairing - simultaneous operation of two devices
- No transmission delays due to aptX Low Latency Technology
- Operation via integrated rechargeable battery or permanent power supply via micro USB
- Special noise filters for an optimum audio transmission without interference
Technical specifications
- Product type
Bluetooth® audio transmitter/receiver
- Bluetooth
4.1
- Interfaces (input)
Bluetooth
USB A (USB 2.0)
Toslink
Jack connector
- Interfaces (output)
Toslink
- Features
built-in battery
10 m
- Transmission frequency
2.480 GHz
2.402 GHz
- Factory colour
Grey
Black
- Weight
0.144
- Length
19 mm
- Width
60 mm
- Height
60 mm
- Dim
(L x W x H) 19 x 60 x 60 mm
- Cable length
0 mm
- Version
Connection cable
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2268270 Schwaiger DAR100 513 Bluetooth® audio transmitter/receiver Bluetooth: 4.1 10 m built-in battery
User & Safety Instructions
User & Safety Instructions 2268270 Schwaiger DAR100 513 Bluetooth® audio transmitter/receiver Bluetooth: 4.1 10 m built-in battery
Description
This text is machine translated.
Scope of delivery
- Main unit, USB 2.0 Micro-A connection cable (0.8 m, black), fiber optic connection cable (TOSLINK (S/PDIF), 1.0 m, black), 3.5 mm jack cable (10 cm, black), operating instructions



