
Number
Total (€ 53.77 / piece)
€ 53.77
plus VAT.
Only 5 Piece(s) available
Highlights & Details
Schwaiger SAT-outdoor unit 80 cm 2 TN
- Up to 2 subscribers
- 80 cm SAT-reflectors light-grey
- Twin LNB
Technical specifications
- Reflector (width x height): 745 x 845 mm
- Frequency range 10.70 - 12.75 GHz
- Antenna gain (max.) 38.5 dB
- Wind load 520 N (EN 60728-11)
- Setting range Elevation: 5 - 48°
- Offset angle: 25°
- Half-value width: 2.2°
- LNB input frequency: 10.70 -11.70 GHz (low) / 11.70 - 12.75 GHz (high)
- LNB output frequency 950 - 2150 MHz
- LNB oscillation frequency: 9.75 GHz (low) / 10.60 GHz (high)
- LNB control function: 0 kHz (low) / 22 kHz (high)
- LNB polarization: Decoupling> 25 dB
- LNB voltage supply: 11.50 - 19.00 V.
- Participants
2
- Product type
SAT system w/o receiver
Twin LNB
- Pole clamp
32 - 76 mm
- Dish diameter
80 cm
- Factory colour
Light grey
- LNB feed size
40 mm
- Width
75 cm
- Height
85 cm
- Satellites
1
- Package content
LNB
SAT dish
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 941812 Schwaiger SPI9960SET2 SAT system w/o receiver No. of participants: 2 80 cm
User & Safety Instructions
User & Safety Instructions 941812 Schwaiger SPI9960SET2 SAT system w/o receiver No. of participants: 2 80 cm
Warranty Terms
Warranty Terms 941812 Schwaiger SPI9960SET2 SAT system w/o receiver No. of participants: 2 80 cm
Description
Replace your old dish by this high quality model fitted with a high-performance LNB. Durability and robust high quality for the reception of the many available satellite services.
Features
- Antenna
- LNB support arm with integrated cable routing
- Mast holder with hexagonal nuts
- Suitable muting holder: UHA50
- LNB
- Reception system for building 2-subscriber satellite systems
- Suitable for muting systems
- Protection of the F-connections through pull-out weather protection cover
- Weather protection through casing made of weather-resistant plastic
Scope of delivery
- SAT-reflector
- Twin LNB









