
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED indicator light
R9-104L-12-Y
Yellow
2 V
20 mA
8.2 mm
max 5 mm
Chrome
Brass
Rubber
shiny
Screw
200 mcd
15°
Built-in reflector
LED 5 mm
Soldering
-25 °C
85 °C
Yes
5 mm LED-inner reflector
1 pc(s)
Chrome-plated brass/ rubber
-25 - +85 °C
-
Datasheet 149777 SCI 149777 LED indicator light Yellow 2 V 20 mA 200 mcd