
Highlights & Details
SCI 701117 R13-509A-05YL Pushbutton 250 V AC 1.5 A 1 x Off/(On) momentary 1 pc(s)
Our service for you
Technical specifications
- Product type
Pushbutton
- Switch/button features
Protruding
- Casing/button colour
Yellow
- Functions
momentary
- Type
(On)/Off
- Lighting type
None
- Key type
Yellow
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Connection
Solder pins
- Contact resistance
max. 50 mΩ
- Switching voltage
250 V AC
- Switching current (max.)
1.5 A
- Dielectric strength
1000 V/AC/60 s
- Recess diameter
7 mm
- Content
1 pc(s)
- Insulation resistance
min 100 MΩ/500 V DC
- RoHS-compliant
Yes
- Board thickness (max.)
3 mm
- Type
R13-509A-05YL
- Switching capacity
3 A/125 V/AC / 1.5 A/250 V AC
- Switching current
1.5 A
- Connection
Solder lugs (silver-plated brass)
Documents & Downloads
Datasheet
Datasheet 701117 SCI 701117 R13-509A-05YL Pushbutton 250 V AC 1.5 A 1 x Off/(On) momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 701117 SCI 701117 R13-509A-05YL Pushbutton 250 V AC 1.5 A 1 x Off/(On) momentary 1 pc(s)

