1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Automotive flip switch
On/Off
Type C CEE 7/16 plug 6.3 mm
Area illumination
Red
Glow lamp
None
Red
12 V DC
20 A
1
1 x Off/On
latch
12.2 mm
max 4 mm
1 pc(s)
700948
Yes
R13-207B2-SQ RED
20 A/12 V DC
12 V DC
20 A
R13-207B2-SQ
Male spade connector
Datasheet 700948 SCI 700948 Automotive flip switch R13-207B2-SQ RED 12 V DC 20 A 1 x Off/On latch 1 pc(s)