
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED indicator light
R9-103L-12-YD
Yellow
2.1 V
20 mA
6.2 mm
max. 3.5 mm
Chrome
Brass
Rubber
shiny
Screw
40 mcd
50°
External reflector
LED 3 mm
Soldering
-25 °C
85 °C
Yes
3 mm LED-outer reflector
1 pc(s)
Chrome-plated brass/ rubber
-25 - +85 °C
-
Datasheet 149773 SCI R9-103L-12-YD LED indicator light Yellow 2.1 V 20 mA
User & Safety Instructions 149773 SCI R9-103L-12-YD LED indicator light Yellow 2.1 V 20 mA