
Number
Highlights & Details
Packaging adhesive tape
- For light cartoon nails
- Silently windable
Technical specifications
- Product type
Packaging tape
- Adhesive tape features
High shear strength
UV-resistant
- Length
66 m
- Width
50 mm
- Thickness
0.17 mm
- Breakout force
60 N/10 mm
- Factory colour
Transparent
- Adhesive type
Natural rubber
- Carrier material
Bi-axial elongated polypropylene film
- Series
Scotch® 309
- Type
SCOTCH™ 3739
- Content
1 pc(s)
- Dim
(L x W) 66 m x 50 mm
- Material (details)
Synthetic hot-melt rubber resin
- Material thickness
0.17 mm
- Product type description
Un ruban ultra-résistant, idéal pour des expéditions en toute sérénité.
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 549442 Scotch SCOTCH™ 3739 3739T506 Packaging tape Scotch® 309 Transparent (L x W) 66 m x 50 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 549442 Scotch SCOTCH™ 3739 3739T506 Packaging tape Scotch® 309 Transparent (L x W) 66 m x 50 mm 1 pc(s)
Information
Information 549442 Scotch SCOTCH™ 3739 3739T506 Packaging tape Scotch® 309 Transparent (L x W) 66 m x 50 mm 1 pc(s)
Description
Scotch
®
Adhesive tape 3739
is a well-performing packaging-adhesive tape, which winds without any problem. The carrier material is made from bi-axial racked Polypropylen film and is coated with a adhesive made from synthetic rubber (solvent free), it shows high shear strength and instant adhesion on powerful and test liner cartoon nails.
It can be used without any problem with all the usual manual dispensers (e. g. H-150 reducing noises) and cartoon sealing machines. It is suitable for sealing of medium heavy to very heavy cartoon nails and for packing of expensive products.
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape





