The primary insulation of all wire and cable connector for the electric up to 600 V and 105°C designed Scotch ® Super 33+™ electrical insulating tape is the market leading original PVC insulation tape. This insulating tape of the professional class has a with a highly effective adhesive coated elastic carrier material for humidity dense electrical and mechanical protection, without much to apply. It protects awarded against abrasion, acids, alkalis and Copper corrosion. This for minus temperatures up to 18°C suitable band remains well pliable and flexible, without becoming brittle. It also offers in ambient temperatures up to 105°C good protection. Super 33+ insulating tape is of UL, CSA and VDE certified.
This text is machine translated.