
Number
Highlights & Details
Weatherproof adhesive tape
- Black
- (L x W) 6 m x 19 mm
- Weatherproof
Technical specifications
- Product type
Electrical tape
- Adhesive tape features
Weatherproof
- Length
6 m
- Width
19 mm
- Thickness
0.22 mm
- Breakout force
35 N/10 mm
- Max. temperature
+105 °C
- Min. temperature
-18 °C
- Factory colour
Black
- Adhesive type
Gum
- Carrier material
PVC
- Series
Scotch® Super 88
- Type
Super 88
- Content
1 pc(s)
- Dim
(L x W) 6 m x 19 mm
- Discharge voltage
600 V
- Material thickness
0.22 mm
- Temperature range
min. -18 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 545578 Scotch Super 88 SUPER88-19X6 Electrical tape Scotch® Super 88 Black (L x W) 6 m x 19 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 545578 Scotch Super 88 SUPER88-19X6 Electrical tape Scotch® Super 88 Black (L x W) 6 m x 19 mm 1 pc(s)
Information
Information 545578 Scotch Super 88 SUPER88-19X6 Electrical tape Scotch® Super 88 Black (L x W) 6 m x 19 mm 1 pc(s)
Description
Scotch™ Super 88
Thanks to the excellent winding properties, which are working even in very low temperatures and can stand all the weather.
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Adhesive strips
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape







