
Technical specifications
- Product type
2.5" (6.35 cm) internal HDD
- Series
Exos 10E
- Format
2.5 inch
- Memory capacity
1200 GB
- Interfaces
SAS 12 Gbps
- Type
Refurbished
- Rotational speed
10000 U/min
- Access time (average)
3 ms
- Cache
256 MB
- Design height
15 mm
- Features
NAND flash memory
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3220009 Seagate ST1200MM0129-FR 2.5" (6.35 cm) internal HDD Refurbished (very good) 1200 GB Exos 10E Refurbished SAS 12 Gbps
Description
This text is machine translated.
Scope of delivery
- German Quick guide
- User manual.
