
Highlights & Details
Seal Shield Scroll Wheel Mouse white, dishwasher-proof...
- 100% water and dust-proof (IP68, NEMA 4X)
- Dishwasher-safe
- Disinfectable
- CLEAN-CAP waterproof USB-protective cap
- USB-connection plug and play
Technical specifications
- Product group: Mice/Presenter
- Product type: Mouse
- Colour: white
- Wireless: No.
- Mouse technology: Optical
- USB connections
- Weight: 147 g
- Packaging height 50 mm
- Package width 100 mm
- Packaging depth 150 mm
- Package weight: 0,178 kg
- Gross weight: 0.178
- Product type
Mouse
- Transfer type
USB
- Interfaces
USB
- Sensor type
Optical
- Sensor resolution
800 dpi
- No. of keys
5 Buttons
- Suitable for (input devices)
Right-handers
- Data input device features
IP68 water and dust-proof
- Factory colour
White
- Cable length
1.83 m
- Weight
0.178
- Keyboard layout
German, QWERTZ
- Power supply via
Cable
- UKCA
not relevant
- Mouse dimensions (WxDxH)
64 x 116 x 37 mm
- Scroll
yes
- USB required
yes
- Number of products included
1 Stück(e)
- Plug and Play
yes
Documents & Downloads
Datasheet
Datasheet 3797204 Sealshield SEAL SHIELD Scroll Wheel Mouse white SSW Mouse USB Optical White 5 Buttons 800 dpi IP68 water and dust-proof
User & Safety Instructions
User & Safety Instructions 3797204 Sealshield SEAL SHIELD Scroll Wheel Mouse white SSW Mouse USB Optical White 5 Buttons 800 dpi IP68 water and dust-proof
Description
Seal Shield Scroll Wheel Mouse white, dishwasher-proof 100% water and dust-proof (IP68, NEMA 4X). Dishwasher safe (for all commercial dishwashers up to 60°C) (dishwasher heat drying must be deactivated). Disinfectable. Protection of electronics through silicone sleeve. Ergonomic usage comfort of a conventional PC mouse. CLEAN-CAP waterproof USB-protective cap. USB-connection plug and play. Precise optical sensor (800 dpi) for an exact and smooth control of the mouse pointer
This text is machine translated.
Scope of delivery
- Seal SHIELD scroll wheel mouse white SSWM3
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse




