
Highlights & Details
The PC mouse Silver Storm offers excellent input comfort with high resistance to fluids and impurities. On the device...
- Scroll function
- Dishwasher-safe
- SEAL SHIELD protection of electronics through silicone sheath
- SEAL CAP watertight USB protective cap
- Protection class IP68
Technical specifications
- Product group: Mice/Presenter
- Product type: Mouse
- Colour: white
- Wireless: No.
- Mouse technology: Optical
- USB connections
- Weight: 133.1 g
- Packaging height 60 mm
- Package width 150 mm
- Packaging depth 110 mm
- Package weight: 0.16 kg
- Gross weight: 0.16
- Product type
Mouse
- Transfer type
USB
- Interfaces
USB
- Sensor type
Optical
- No. of keys
3 Buttons
- Suitable for (input devices)
Right-handers
- Data input device features
IP68 water and dust-proof
- Factory colour
White
- Cable length
1.83 m
- Width
100 mm
- Height
70 mm
- Depth
150 mm
- Weight
0.16
- Keyboard layout
None (PC-controlled)
- Material
Plastic
- Power supply via
Cable
- UKCA
not relevant
- Mouse dimensions (WxDxH)
65 x 117 x 37,5 mm
- Scroll
yes
- Number of products included
1 Stück(e)
Documents & Downloads
Datasheet
Datasheet 3797202 Sealshield SEAL SHIELD Silver Storm Mouse USB white Mouse USB Optical White 3 Buttons IP68 water and dust-proof
User & Safety Instructions
User & Safety Instructions 3797202 Sealshield SEAL SHIELD Silver Storm Mouse USB white Mouse USB Optical White 3 Buttons IP68 water and dust-proof
Description
The PC mouse Silver Storm offers excellent input comfort with high resistance to fluids and impurities. The device is a 3-key version, which is both completely waterproof and has anti-microbial properties: Scroll function. Dishwasher safe (for all commercial dishwashers up to 60°C) (dishwasher heat drying must be deactivated). SEAL SHIELD protection of electronics through silicone sheath. SEAL CAP watertight USB protective cap. Protection class IP68 USB connection
This text is machine translated.
Scope of delivery
- Seal silver storm mouse USB white STWM042
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse




