
Highlights & Details
Silver Seal Keyboard USB black, antimicrobial and waterproof...
- Excellent entry comfort
- High resistance to impurities
- 100% Water and dust proof
- Dishwasher safe up to 60 °C.
- Plastic case with anti-bacterial surface
Technical specifications
- Product group: Keyboards/desktops
- Product type: Keyboard
- Colour, black
- USB connections
- Weight: 826 g.
- Packaging height 60 mm
- Package width 490 mm
- Packaging depth 210 mm
- Package weight: 1,038 kg
- Gross weight: 1.038
- Product type
Keyboard
- Interfaces
USB
- Keyboard layout
German, QWERTZ
- Transfer type
USB
- Data input device features
IP68 water and dust-proof
- Cable length
0.15 m
- Factory colour
Black
- Width
200 mm
- Height
80 mm
- Depth
490 mm
- Weight
1.047
IP68
- Charging method (Power Delivery)
w/o USB Power Delivery
- Material
Plastic
- UKCA
not relevant
- Numeric keypad
yes
- Operating temperature (T-T)
0 - 60 °C
- Keyboard keys operating life
10 Millionen Zeichen
- Backlight
no
- Keyboard dimensions (WxDxH)
459 x 174 x 35 mm
- Wrist rest
no
- Keyboard number of keys
105
- Windows keys
yes
Documents & Downloads
Datasheet
Datasheet 3797199 Sealshield Seal Shield USB Keyboard German, QWERTZ Black IP68 water and dust-proof
User & Safety Instructions
User & Safety Instructions 3797199 Sealshield Seal Shield USB Keyboard German, QWERTZ Black IP68 water and dust-proof
Description
Silver Seal Keyboard USB black, antimicrobial and waterproof The Silver SEAL keyboard offers excellent input comfort with high resistance to fluids and impurities, because the antimicrobial effect of Silver SEAL products is based on the addition of a nano-substance in the plastic. This contains silver ions that destroy the nucleus of the bacteria and inhibit them in growth. The Silver SEAL is used where a minimum level of hygiene responsibility is required (e.g. catering, public service area (counter, self-service, personal work station), hospitals and medical practices (local doctors, dentists, therapists), pharmacies and laboratories). . 100% water and dust-proof (IP68, NEMA 4X). Dishwasher safe (for all commercial dishwashers up to 60°C) (dishwasher heat drying must be deactivated). Plastic case with anti-bacterial surface. disinfectable. Protection of electronics through silicone sleeve. Ergonomically designed keypad with 108 keys
This text is machine translated.
Scope of delivery
- SEAL SHIELD Silver Seal USB keyboard black SSKSV208DE
What kind of Keyboards are you looking for?
- Apple keyboard
- Backlit keyboard
- Bluetooth keyboard
- Cherry keyboard
- Dell keyboard
- Ergonomic keyboard
- Gaming Keyboards
- Hama keyboard
- HP keyboard
- Keyboard with touchpad
- Keyboard with trackball
- Keyboard with USB hub
- Lenovo keyboard
- Logitech keyboard
- Mac keyboard
- Medical-grade Keyboards
- QWERTZ keyboard
- Razor gaming keyboard
- USB keyboard
- Washable keyboard
- Wireless keyboard
- Wireless keyboard
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





