
Highlights & Details
Silver Seal Keyboard USB white, antimicrobial and waterproof...
- 100% water and dust-proof (IP68, NEMA 4X)
- Dishwasher-safe
- Disinfectable
- Ergonomically designed keypad with 108 buttons
- Seal cap - USB-protection cap
Technical specifications
- Product group: Keyboards/desktops
- Product type: Keyboard
- Colour: white
- USB connections
- Weight 816.5 g
- Packaging height 60 mm
- Package width 490 mm
- Packaging depth 210 mm
- Package weight: 1,028 kg
- Gross weight: 1.028
- Product type
Keyboard
- Interfaces
USB
- Keyboard layout
German, QWERTZ
- Transfer type
USB
- Data input device features
IP68 water and dust-proof
- Cable length
0.15 m
- Factory colour
White
- Weight
1029
IP68
- UKCA
not relevant
- Numeric keypad
yes
- Operating temperature (T-T)
0 - 60 °C
- Mouse included
no
- Keyboard keys operating life
10 Millionen Zeichen
- Backlight
no
- Keyboard dimensions (WxDxH)
460 x 165 x 32 mm
- Ergonomic design
yes
- Wrist rest
no
- Keyboard number of keys
108
- Windows keys
yes
Documents & Downloads
Datasheet
Datasheet 3797200 Sealshield Seal Shield USB Keyboard German, QWERTZ White IP68 water and dust-proof
User & Safety Instructions
User & Safety Instructions 3797200 Sealshield Seal Shield USB Keyboard German, QWERTZ White IP68 water and dust-proof
Description
Silver Seal Keyboard USB white, antimicrobial and waterproof The Silver SEAL keyboard provides excellent input comfort with high resistance to fluids and contaminants, because the antimicrobial effect of Silver SEAL products is based on the addition of a nano-substance in the plastic. This contains silver ions that destroy the nucleus of the bacteria and inhibit them in growth. The Silver SEAL is used where a minimum level of hygiene responsibility is required (e.g. catering, public service area (counter, self-service, personal work station), hospitals and medical practices (local doctors, dentists, therapists), pharmacies and laboratories). .
This text is machine translated.
Scope of delivery
- SEAL SHIELD Silver Seal USB keyboard white SSWKSV208DE
What kind of Keyboards are you looking for?
- Apple keyboard
- Backlit keyboard
- Bluetooth keyboard
- Cherry keyboard
- Dell keyboard
- Ergonomic keyboard
- Gaming Keyboards
- Hama keyboard
- HP keyboard
- Keyboard with touchpad
- Keyboard with trackball
- Keyboard with USB hub
- Lenovo keyboard
- Logitech keyboard
- Mac keyboard
- Medical-grade Keyboards
- QWERTZ keyboard
- Razor gaming keyboard
- USB keyboard
- Washable keyboard
- Wireless keyboard
- Wireless keyboard
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



