
Highlights & Details
Technical specifications
- Product type
Mouse
- Transfer type
Radio
- Interfaces
USB
- Sensor type
Optical
- Sensor resolution
1000 dpi
- No. of keys
3 Buttons
- Suitable for (input devices)
Right-handers
- Data input device features
IP68 water and dust-proof
- Factory colour
Black
- Cable length
1.83 m
- Width
110 mm
- Height
160 mm
- Depth
130 mm
- Weight
0.286
- Power supply
Rechargeable batteries (included)
- Charging capacity (min.)
5 W
- Charging capacity (max.)
5 W
- Rechargeable battery technology
Li-ion
IP68
- Keyboard layout
None (PC-controlled)
- Charging method (Power Delivery)
w/o USB Power Delivery
- Battery capacity
130 mAh
- Wi-Fi frequency band
2.4 GHz
- UKCA
yes
- Operating temperature (T-T)
-15 - 60 °C
- Quantity per pack
1 Stück(e)
- Rechargeable
yes
- Buttons durability (million clicks)
10
- Package weight
300 g
Documents & Downloads
Datasheet
Datasheet 3797206 Sealshield SEAL SHIELD wireless Mouse black STM042W Mouse Radio Optical Black 3 Buttons 1000 dpi IP68 water and dust-pro
User & Safety Instructions
User & Safety Instructions 3797206 Sealshield SEAL SHIELD wireless Mouse black STM042W Mouse Radio Optical Black 3 Buttons 1000 dpi IP68 water and dust-pro
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




