
Highlights & Details
Seasonic PC- Netzteil Seasonic Focus-GX-750 ATX3 PC power supply unit
- Power supply unit output 750 W
- PCI-Express (6+2-Pin) 2x
- Cable management Yes
- 80 PLUS Gold
Technical specifications
- 80 Plus Certification 80 PLUS Gold
- Fan diameter 12 cm
- Number of fans: 1 fans
- Sustainability Compliance: Yes
- Product type
PC power supply unit
- PSU output power
750 W
- Modular
Yes
- Certification
80 PLUS Gold
- Form factor
ATX
- Factory colour
Black
- Dim
(W x H x D) 150 x 86 x 140 mm
- Depth
140 mm
- Height
86 mm
- Width
150 mm
- Weight
3.25
- -12V / DC
0.3 A
- +12 V/DC (1)
62 A
- 5 V DC
20 A
- +5V / DC SB
3 A
- 6-pin PCIe
2
- Power rating
501 - 750 W
- Cooling
Active
- 3.3V DC
20 A
- Power supply (details)
100 - 240 V
- UKCA
yes
- Operating temperature (T-T)
0 - 50 °C
- Silent mode
yes
- Motherboard power cable length
61 cm
- CPU power cable length
65 cm
- PCI Express power cable length
75 cm
- PCI Express connector
yes
- Cable tie(s) included
yes
- Mean time between failures (MTBF)
100000 h
- On/off switch
yes
- CPU power connector (4+4 pin)
yes
- Combined power (+3.3V)
100 W
- Combined power (+12V)
744 W
- Combined power (-12V)
3.6 W
- Combined power (+5Vsb)
15 W
Documents & Downloads
Datasheet
Datasheet 3412825 Seasonic PC- Netzteil Seasonic Focus-GX-750 ATX3 PC power supply unit 750 W ATX 80 PLUS Gold
User & Safety Instructions
User & Safety Instructions 3412825 Seasonic PC- Netzteil Seasonic Focus-GX-750 ATX3 PC power supply unit 750 W ATX 80 PLUS Gold
What kind of PC Power Supply Units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










