
Seasonic SSP-850RT2 PC power supply unit
Highlights & Details
- Power supply unit output 850 W
- PCI-Express (6+2-Pin) x
- Cable management No
- 80 PLUS Gold
Technical specifications
- 80 PLUS®: Gold
- Cybeettics Efficiency level: TBA
- Cybenetics Noise Level: TBA
- Fan size: 120 mm
- Fan control: Intelligent and quiet fan control
- Fan bearing: Sleeve bearing
- Modularity: Fixed cables
- Type of cable: Black flat cable
- Operating temperature 0 - 50 °C (linear power drop from 100% to 80% at 40 °C to 50 °C)
- MTBF @ 25°C, without fan: 100,000 hours
- AC input: Full palette
- PROTECTION OPP, OVP, OCP, SCP, OTP, RRP
- Product type
PC power supply unit
- PSU output power
850 W
- Modular
No
- Certification
80 PLUS Gold
- Form factor
ATX
EPS
- Factory colour
Black
- Dim
(W x H x D) 140 x 86 x 150 mm
- Depth
150 mm
- Height
86 mm
- Width
140 mm
- Weight
2.542
- -12V / DC
0.3 A
- +12 V/DC (1)
70 A
- 5 V DC
20 A
- +5V / DC SB
2.5 A
- Power rating
751 W -
- 3.3V DC
20 A
- Operating voltage
100 - 240 V / AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3326941 Seasonic SSP-850RT2 PC power supply unit 850 W ATX, EPS 80 PLUS Gold
User & Safety Instructions
User & Safety Instructions 3326941 Seasonic SSP-850RT2 PC power supply unit 850 W ATX, EPS 80 PLUS Gold
User & Safety Instructions 3326941 Seasonic SSP-850RT2 PC power supply unit 850 W ATX, EPS 80 PLUS Gold
Description
The G12 GC series is available in the standard ATX form factor and in the watt-strengths usually used for PC-systems. The Seasonic G12 GC series meets the 80 PLUS® Gold standard with a minimum efficiency of 87%, 90% and 87% at 20%, 50% and 100% operating load. This efficiency combined with active power factor correction helps the G12 GC Series power supplies reduce energy waste, while WAS translates into user energy savings. The G12 GC series power supplies are not only extremely efficient, but also use the LLC resonant converter design and the industry-leading Smart and Silent Fan Control (S2FC).
S2FC intelligent and quiet fan control
The intelligent thermal circuit was developed to find the optimum balance between the need to cool the components and the need to operate the power supply as quietly as possible.
This text is machine translated.









