Universal switching power supply 1000 mA for versatile applications
These high-quality, universal plug-in power supplies a wide range of electronic devices with power. It offers stabilized DC current from 3 to 12 volts, making it suitable for a wide range of products that require input current up to 1000 milliamps (mA).
Main features:Variable voltage output: Selectable between 3, 4.5, 5, 6, 7.5, 9 or 12 volt DC.
Stabilised power supply: Reduces the risk of voltage spikes and fluctuations that could damage your equipment.
Practical socket strip: Enables quick and easy replacement of various adapters for connecting various devices.
Compact design: Light and can be plugged next to each other - Ideal for the mobile use and the orderly working of several power supplies.
Energy- efficient: Modern switched-mode power supply technology ensures efficient energy conversion.
Technical details:
Output current: Up to 1000mA (1A), so that even for more powerful devices.
PSU technology for improved energy efficiency.
Universal compatibility: With the comprehensive set of adapters for common connection formats.
Protection features: Equipped with overload protection and short-circuit protection.
Dimensions: Compact size makes transport easy and space saving storage.
This text is machine translated.