
Secomp DisplayPort Cable DisplayPort plug, DisplayPort plug 1 m Black S3685 Shielded DisplayPort cable

Highlights & Details
DisplayPort cable with DP port on both sides for connecting an ultrabook, notebook/laptop or PC with a monitor, TV, projector or...
- Display port cable with DP connection on both sides
- Connect a notebook or PC to a monitor
- Screen transfer in excellent quality
- Resolution of up to 3840 x 2160 / 4096 x 2560 @60Hz
Technical specifications
- Product group: Cable
- Product type: DisplayPort cable
- Colour, black
- Length: 1 m
- Transfer quality DisplayPort v1.2
- Max. Resolution 4096 x 2560 @60Hz (4K)
- Page 1 Type of connector: DisplayPort
- Page 1 Type of connection: Male (plug)
- Page 2 Type of connector: DisplayPort
- Page 2 Type of connection: Male (plug)
- Range of application: External
- Cable shielding: Shielded
- Weight: 52.2 g
- Packaging height 20 mm
- Package width 50 mm
- Packaging depth 50 mm
- Package weight: 0.02 kg
- Gross weight: 0.02
- Product type
DisplayPort cable
- Connection type
DisplayPort
- Version
Cable
- Connection type
DisplayPort to DisplayPort
- Connections
DisplayPort plug
DisplayPort plug
- DisplayPort version
DisplayPort 1.2
- Connector version
straight
- Video resolution
4096 x 2560 Pixel
- Cable length
1 m
- Factory colour
Black
- Cable features
Shielded
- Cable use
C13/C14 appliances
- Cable design
Round
- Type A
DisplayPort plug
- Type B
DisplayPort plug
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3799780 Secomp DisplayPort Cable DisplayPort plug, DisplayPort plug 1 m Black S3685 Shielded DisplayPort cable
User & Safety Instructions
User & Safety Instructions 3799780 Secomp DisplayPort Cable DisplayPort plug, DisplayPort plug 1 m Black S3685 Shielded DisplayPort cable
Description
DisplayPort cable with DP port on both sides for connecting an ultrabook, notebook/laptop or PC with a monitor, TV, projector or projector - for excellent quality screen transmission with a resolution of up to 3840x2160 / 4096x2560 @60Hz! DisplayPort is a universal connection standard for transferring video and audio signals. Mainly used for connecting monitors and televisions to computers, BluRay players and similar devices. The practical plug design prevents the cable from slipping out of the DisplayPort socket
This text is machine translated.
Scope of delivery
- STANDARD DisplayPort cable, DP St - St
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
