
Highlights & Details
ABS/EBS tester 24 V diagnostics can bus
- 5/7 pin 24 VCAN bus signal high + lowChecking the ABS/EBS spiral lineISO 7638 + ISO 7838
Technical specifications
- Power supply: Powered by the semi-trailer machine/truck/NFZISO 7638 connectors and socketInstructions for use: Printed on the side of the device using the LEDs & symbols.
- Product type
ABS in-car outlet tester
- Suitable for
TRUCK/VEHICLE 24 VOLT DC
- Weight
430 g
- Width
10 mm
- Height
100 mm
- Length
220 mm
- Power supply
24 V / DC
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2793442 SecoRüt ABS/EBS ABS in-car outlet tester 40190
Information
Information 2793442 SecoRüt ABS/EBS ABS in-car outlet tester 40190
Information 2793442 SecoRüt ABS/EBS ABS in-car outlet tester 40190
Information 2793442 SecoRüt ABS/EBS ABS in-car outlet tester 40190
Information 2793442 SecoRüt ABS/EBS ABS in-car outlet tester 40190
Warranty Terms
Warranty Terms 2793442 SecoRüt ABS/EBS ABS in-car outlet tester 40190
Description
This text is machine translated.
Features
- Test device according to ISO 7638Application Truck socket ISO 7638Check the Susie Lead in accordance with ISO 7638Check the ABS function on the vehicle and trailerIndicates errors and faulty connection in the ABS/EBS areaEasy handling with LED display.The power is supplied through the socket of the towing vehicleDesign and manufactures Made in Germany
System requirements
- 24 V ABS/EBS SYSTEMS







