
Number
Highlights & Details
LED complete front headlights
- Full LED
- Incl. Indicator
- For construction machinery, tractors and other
- Watertight: (IP67)
Technical specifications
- Dim
(W x H x D) 214 x 201 x 109 mm
- Product type
Headlight (complete)
- Bulb type
LED (monochrome)
- Recommended use
Construction plant
ATVs
Agriculture
HGVs
Forklifts
- Version
High beam
Lighting
Turn signal
- Design type
LED front headlights, parking lights, low beams, high beams and indicators
- Fastening method
Screw mount
- Operating voltage
9 V
12 V
24 V
32 V
- Factory colour
Black
- Content
1 pc(s)
- Compatible with
Universal
- Compatible with
Universal
- Width
214 mm
- Height
201 mm
- Depth
109 mm
- ECE type approval labels
E24
6000 K
- Mounting site
front
right
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2785279 SecoRüt Headlight (complete), Headlight 95860KR LED (monochrome) front, right (W x H x D) 214 x 201 x 109 mm Black
User & Safety Instructions 2785279 SecoRüt Headlight (complete), Headlight 95860KR LED (monochrome) front, right (W x H x D) 214 x 201 x 109 mm Black
Warranty Terms
Warranty Terms 2785279 SecoRüt Headlight (complete), Headlight 95860KR LED (monochrome) front, right (W x H x D) 214 x 201 x 109 mm Black
Description
This text is machine translated.
Features
- Parking lights, dipped headlights, main beam lights, flashing lights (front and rear)ECE APPROVAL (ECE R112, ECE R6, ECE R7, HCR PL)Power: High beam 44 W, dipped beam 22 W, parking light 4 W, flash light 4 wattsIP 67PC. Diffusion discAluminium casingCable length approx. 80cm with connector (type DT 6P FEM)Operating temperature range -50 to +80° C.Attachment screw M12 with nut (stainless steel)Weight: 1720 g
Scope of delivery
- LED flood light + connection cable with plug
System requirements
- 12+24 DC








