
Number
Highlights & Details
Rear light set with integrated HD-camera
- For bicycle carrier Trailer camper vans
- Integrated camera: Everything pre-configured – easy to install and start
- HD camera: Crystal-clear pictures for safe reversing
Technical specifications
- M6 threaded bolts for fastening
- Dim
(W x H x D) 215 x 95 x 55 mm
- Product type
Trailer lighting set
- Bulb type
Light bulb
- Operating voltage
12 V DC
24 V DC
- Function
Built-in rearview camera
Turn signal
Brake light
Number plate light
Rear fog lamp
Reversing lamps
Tail light
- Content
1 Set
- Mounting site
rear
- Suitable bulbs
2209953
2209960
1000536
2209952
- Width
215 mm
- Height
95 mm
- Depth
55 mm
- ECE type approval labels
Leuchte: E9 7R02/27161003
Kamera: E24 10R06/02615100
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3395805 SecoRüt Trailer lighting set Built-in rearview camera, Turn signal, Brake light, Number plate light, Rear fog lamp, Reve
User & Safety Instructions
User & Safety Instructions 3395805 SecoRüt Trailer lighting set Built-in rearview camera, Turn signal, Brake light, Number plate light, Rear fog lamp, Reve
Information
Information 3395805 SecoRüt Trailer lighting set Built-in rearview camera, Turn signal, Brake light, Number plate light, Rear fog lamp, Reve
Description
Our innovative back light set with integrated HD camera and night vision function ensures maximum safety without additional connection and without additional installation of the camera.
Connect the rear lights and control them directly via the Secrue Uno APP! Can be used for 12V & 24V!
In addition, the lights can be mounted without any problem at an end, bicycle racks, caravans and mobile homes.
This text is machine translated.
Features
- 5 chamber lights on the left and right
- Functions: Driving light, flashing light, brake lights, reversing light, rear fog light and license plate light
- The light connection is suitable for 4.8mm blade plugs
- Night vision function: Reliable functionality even in darkness.
- Integrated camera: Everything pre-configured – easy to install and start.
- HD camera: Crystal-clear pictures for safe reversing.
- Night vision function: Reliable functionality even in darkness.
Scope of delivery
- Complete lamp set left + right
- HD camera;
- Lamp not included
Hints
System requirements
- 12 or 24 volt










