
Highlights & Details
LED working headlights
- 5 high power LEDs
- 2 mounting options
Technical specifications
- Light intensity:
- Dim
(W x H x D) 110 x 110 x 41 mm
- Product type
Working light
- LEDs
5
- Design type
Square
- Fastening method
Threaded base
- Bulb type
LED (monochrome)
- Operating voltage
12 V
24 V
- Factory colour
Black
- Weight
600 g
15 W
6000 K
- Total luminous flux
2500 lm
- Width
110 mm
- Height
110 mm
- Depth
41 mm
- Lenses for
Close range illumination
- Features
Cable (2 m)
Open end cables
- Operating voltage
12/24 V
Documents & Downloads
Datasheet
Datasheet 401849 SecoRüt Working light 12 V, 24 V 95061 Close range illumination (W x H x D) 110 x 110 x 41 mm 2500 lm 6000 K
User & Safety Instructions
User & Safety Instructions 401849 SecoRüt Working light 12 V, 24 V 95061 Close range illumination (W x H x D) 110 x 110 x 41 mm 2500 lm 6000 K
Description
Features
- IP67 protection class
- Service life: Approx. 30 000 hours
- Close range dispersion lens (short and wide).













