
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Standard indicator light with bulb
230 V
Green
Circular
6 mm
Hole and nut
Polycarbonate (PC)
Leads
100 mm
Green
No
1 pc(s)
100 mm
n.rel.
(Ø x L) 8 mm x 100 mm
8 mm
Yes
230 V
732507
M6 x 0.5 screw attachment
Wires: ca. 100 mm
230 V AC
Datasheet 732507 Sedeco Standard indicator light with bulb Green 1 pc(s)
User & Safety Instructions 732507 Sedeco Standard indicator light with bulb Green 1 pc(s)