
Highlights & Details
Sedlbauer 825008 Toroidal core transformer 1 x 230 V 2 x 12 V AC 30 VA 1.25 A
- 1 x 230 V
- 2 x 12 V AC
- 1.25 A
- 30 VA
Technical specifications
- Product type
Toroidal core transformer
- Output voltage
12 V AC
- Output current
1.25 A
- No. of outputs
2 x
- No. of inputs
1 x
30 VA
- Input voltage
230 V
- Standards
IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC and UL test symbol
- Connection
Open end cable
- Type
825008
- Dim
(Ø x H) 69 mm x 39 mm
- Output voltage (number x voltage)
2 x 12 V AC
- Design type
Remaining hole casting (pressure-free mounting)
- Input voltage (number x voltage)
1 x 230 V
- Frequency
50 - 60 Hz
- Weight
0.51 kg
- Content
1 pc(s)
- Insulation class
B
- Cable length
20.00 cm
- Height
39 mm
- (Ø)
69 mm
- Test voltage
4400 V
- Protection class
II (prepared)
- Max. ambient temperature
+60 °C
Documents & Downloads
Datasheet
Datasheet 605250 Sedlbauer 825008 Toroidal core transformer 1 x 230 V 2 x 12 V AC 30 VA 1.25 A
Certificate
Certificate 605250 Sedlbauer 825008 Toroidal core transformer 1 x 230 V 2 x 12 V AC 30 VA 1.25 A
Description
This text is machine translated.





