
Highlights & Details
Sedlbauer 825030 Toroidal core transformer 2 x 115 V 2 x 6 V AC 150 VA 12.50 A
- 2 x 115 V
- 2 x 6 V AC
- 12.50 A
- 150 VA
Technical specifications
- Product type
Toroidal core transformer
- Output voltage
6 V AC
- Output current
12.50 A
- No. of outputs
2 x
- No. of inputs
2 x
150 VA
- Input voltage
115 V
- Standards
IEC 61558-2-4, DIN EN 61558-2-4; 2-6; 2-6, VDE 0570 Part 2-4; 2-6 with ENEC and UL test symbol
- Connection
Open end cable
- Type
825030
- Dim
(Ø x H) 115 mm x 47 mm
- Output voltage (number x voltage)
2 x 6 V AC
- Design type
Remaining hole casting (pressure-free mounting)
- Input voltage (number x voltage)
2 x 115 V
- Frequency
50 - 60 Hz
- Weight
1.85 kg
- Content
1 pc(s)
- Insulation class
B
- Cable length
20.00 cm
- Height
47 mm
- (Ø)
115 mm
- Test voltage
4400 V
- Protection class
II (prepared)
- Max. ambient temperature
+60 °C
Documents & Downloads
Datasheet
Datasheet 609720 Sedlbauer 825030 Toroidal core transformer 2 x 115 V 2 x 6 V AC 150 VA 12.50 A
Certificate
Certificate 609720 Sedlbauer 825030 Toroidal core transformer 2 x 115 V 2 x 6 V AC 150 VA 12.50 A
Description
This text is machine translated.





