60 cm: Space for 4 pots or pans Flexibility of cooking zones Breeders zone: Extra connectable cooking zone for large barbecues Two-circuit cooking zone: Use normal or larger cookware for the expandable cooking zone. Front left cooking zone: 180 mm, 2 kW rear left cooking zone: 265 mm, 170 mm, 2.4 kW rear right cooking zone: 145 mm, 1.2 kW front right cooking zone: 210 mm, 145 mm, 1 kW ease of use Operation: Control the output of the cooking station with the levers on the cooker. Design frame: Flat frame design Safety Residual heat indicator for each cooking zone: Indicates which cooking zones are still hot. Installation Dimensions of the device (HxWxD mm): 43 x 583 x 513 Necessary niche dimensions (HxBxD mm): 43 x 560 x (490 - 500) Minimum working surface thickness: 16 mm Total connection value: 7800 W
This text is machine translated.