
Quantity (Piece(s))
Savings
Package size (plus VAT.)
2
-
€ 1.92
6
7% = € 0.14
€ 1.78
10
10% = € 0.20
€ 1.72
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 2
Total (€ 1.92 / piece)
€ 3.84
plus VAT.
Only 9 Piece(s) available
Technical specifications
- Product type
MKP thin film capacitor
- Type
Radial lead
- Dim
(Ø x H) 19 mm x 10 mm
- Capacity (elec.)
1 µF
- Nominal voltage
250 V
- Tolerance ±
10 %
- Connection
Solder pins
- Length
26.5 mm
- Height
10 mm
- (Ø)
19 mm
- CS
22.5 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Content
1 pc(s)
- Type
MK250K105
Documents & Downloads
Datasheet
Datasheet 456197 Seika MK250K105 1 pc(s) MKP thin film capacitor Radial lead 1 µF 250 V 10 % 22.5 mm (Ø x H) 19 mm x 10 mm
User & Safety Instructions
User & Safety Instructions 456197 Seika MK250K105 1 pc(s) MKP thin film capacitor Radial lead 1 µF 250 V 10 % 22.5 mm (Ø x H) 19 mm x 10 mm

