
Seiko Instruments Etiketten-/Labeldrucker Label printer Direct thermal 300 x 300 dpi Max. label width: 58 mm

Highlights & Details
Seiko Instruments SLP650-EU label printer heat transfer 300 x 300 DPI 100 mm/sec.
- Heat transfer
- 300 x 300 DPI
- Printing speed (metric): 100 mm/sec.
- Integrated barcodes: CODABAR (NW-7), Code 128 (A/B/C), Code 39, EAN128, EAN13, matrix 2/5, MaxiCode, PDF417, QR Code, UPC-A, UPC-E
- USB connection
- 490 g
Technical specifications
- Printing technology: Heat transfer
- Product type
Label printer
- Type
Etiketten-/Labeldrucker
- Printing technology
Direct thermal
- Functions
Printer
- Type
B/W
- Print resolution
300 x 300 dpi
- Print speed (black/white)
100 mm/s
- Features
Network-enabled
- Interfaces
USB
- Max. label width
58 mm
- Factory colour
Black
- Width
113.8 mm
- Height
148 mm
- Depth
172 mm
- Dim
(W x H x D) 113.8 x 148 x 172 mm
- Weight
490 g
- Wi-Fi
No
- No. of USB A 2.0 ports
1 x
- UKCA
yes
- Operating temperature (T-T)
5 - 40 °C
- Ethernet LAN
no
- USB port
yes
- Print speed
100 mm/sek
- Maximum label width
5.8 cm
- Storage temperature (T-T)
-20 - 60 °C
Documents & Downloads
Datasheet
Datasheet 3797037 Seiko Instruments Etiketten-/Labeldrucker Label printer Direct thermal 300 x 300 dpi Max. label width: 58 mm
User & Safety Instructions
User & Safety Instructions 3797037 Seiko Instruments Etiketten-/Labeldrucker Label printer Direct thermal 300 x 300 dpi Max. label width: 58 mm
Description
- Intuitive ! Automatically collects address information from multiple applications.
- Economic ! Print without expensive consumables such as ink, toner or transfer belt
- Modern ! Elegant Design and compact built
- Compact ! Small footprint, suitable for each work place
- Just ! Easy exchange of labels and paper
- Individual ! Largest range of labels and tags on the market with over 50 positions
- Approved ! Certified partner of Deutsche Post's Internet brand®
This text is machine translated.
What kind of Label Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



